505110-0992
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 9 Circuits
Enhance your connectivity with our Easy-On Right Angle FFC/FPC Connector, designed for efficient and secure cable-to-board connections. Featuring a durable Liquid Crystal Polymer construction, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a low profile of just 1.9mm, it's ideal for space-constrained applications. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, with a pitch of 0.5mm for precise alignment. This connector is RoHS compliant, making it a sustainable choice for your projects. Whether you're designing for industrial machinery or consumer electronics, our Easy-On Connector guarantees high performance and longevity. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-0992 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051100992 |
SKU: | MOL505110-0992 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |