505110-1092
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 10 Circuits
Part Aliases: Molex 5051101092
Enhance your electronic connections with our Easy-On FFC/FPC Connector in Beige. Designed for optimal performance, this right-angle connector features a Liquid Crystal Polymer housing and Phosphor Bronze contacts plated with Gold over Nickel, ensuring durability and reliable conductivity. With a low amperage rating of .5 A and a pitch of .5 mm, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility and stability. Its flip actuator type and polarized orientation make for easy and secure installation, while PCB retention and RoHS compliance guarantee environmental responsibility. Ideal for use in various electronic devices, this connector is a must-have for any project requiring efficient FFC or FPC connections. Elevate your connectivity standards with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-1092 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051101092 |
SKU: | MOL505110-1092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download |
09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download |
08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download |