505110-1297

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 12 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Part Aliases: Molex 5051101297  
Easily connect your devices with our FD19 Series Right-Angle FFC/FPC Connector. Featuring a 0.50mm pitch and 12 circuits, this connector ensures efficient signal transmission. With a contact material of Copper Alloy and Gold over Nickel plating, it guarantees reliable conductivity. Its compact design, with a height of 1.90mm, is perfect for space-constrained applications. Operating at temperatures ranging from -40 to 125°C, it is suitable for various environments. RoHS compliant and featuring polarized orientation, it offers peace of mind in terms of quality and safety. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-1297
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 12
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 12
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051101297
SKU: MOL505110-1297

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: