505110-1492
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 14 Circuits
Part Aliases: Molex 5051101492
Introducing our Easy-On FFC/FPC Connector, designed for seamless and reliable connections in electronic devices. With a right-angle orientation and a pitch of .5mm, it offers efficient PCB mounting alignment through surface mount installation. Crafted from durable Liquid Crystal Polymer, this connector ensures optimal performance in a wide operating temperature range from -40°C to 105°C. Featuring 14 gold-plated contacts for enhanced conductivity, it guarantees secure mating with a lifespan of up to 20 cycles. RoHS compliant and suitable for various applications, this Beige-colored connector is a versatile solution for your connectivity needs. Elevate your designs with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-1492 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051101492 |
SKU: | MOL505110-1492 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | 511264 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download |
09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download |
08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download |