505110-1992
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 19 Circuits
Part Aliases: Molex 5051101992
Enhance your electronic connections with our Easy-On connector in beige, designed for seamless FFC/FPC wire termination. With a right-angle orientation and a low profile of just 1.9mm, it's perfect for compact devices. Featuring 19 gold-plated contacts, this connector offers reliable signal transmission with a voltage rating of 50V AC/DC. Made from durable liquid crystal polymer, it ensures performance in a wide temperature range from -40 to 105°C. With PCB retention and polarization, installation is secure and foolproof. RoHS compliant and boasting a high mating cycle of 20, it's a dependable choice for your applications. Elevate your connectivity with the Easy-On connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-1992 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051101992 |
SKU: | MOL505110-1992 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |