505110-2091
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 20 Circuits
Part Aliases: Molex 5051102091
Enhance your electronic connections with our Easy-On FFC/FPC connector, designed for efficient and reliable performance. Featuring a right-angle orientation and a flip actuator type, this connector offers convenience in assembly and operation. With a housing made of Liquid Crystal Polymer and phosphor bronze contacts plated with gold over nickel, it ensures durability and signal integrity. Suitable for a wide range of applications, it has a low profile with a mated height of just 1.9mm, making it ideal for compact designs. With a pitch of .5mm and 20 gold-plated contacts, it provides secure and high-speed data transmission. RoHS compliant and capable of withstanding temperatures from -40°C to 105°C, it guarantees compliance and reliability in diverse environments. Whether used in consumer electronics, automotive systems, or industrial machinery, our Easy-On connector is the perfect solution for your FFC/FPC connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-2091 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051102091 |
SKU: | MOL505110-2091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download |