505110-2496

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 24 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Part Aliases: Molex 5051102496  
Easily connect your FFC/FPC cables with our FD19 Series Right-Angle Connector. Featuring 24 gold-plated contacts, this connector ensures reliable signal transmission with a .5A current rating and 50V AC/DC voltage. Its low profile design with a 1.90mm height is ideal for space-constrained applications, while the Flip actuator allows for convenient cable insertion. With a wide operating temperature range of -40 to 125°C and RoHS compliance, this connector guarantees durability and environmental safety. Perfect for SMT mounting, it offers secure PCB retention and polarization for hassle-free assembly. Trust in the quality and performance of our Easy-On FFC/FPC Connector for seamless connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-2496
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 24
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 24
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051102496
SKU: MOL505110-2496

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: