505110-2891
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 28 Circuits
Introducing our Easy-On FFC/FPC connector, designed for seamless and reliable cable-to-board connections. With a pitch of .5mm and a right-angle orientation, it offers versatility in various electronic applications. Featuring 28 gold-plated contacts for high conductivity and durability, this connector ensures optimal signal transmission. The housing material, Liquid Crystal Polymer, guarantees robust performance even in challenging environments, with an operating temperature range from -40 to 105°C. Its flip actuator type allows for easy insertion and removal of cables, while the PCB retention and polarization ensure secure mounting. RoHS compliant, this connector meets international standards for environmentally friendly manufacturing. Perfect for use in compact devices, it has a low mated height of 1.9mm and is suitable for surface mount PCB alignment. Trust in the Easy-On connector for efficient and long-lasting connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-2891 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 28 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051102891 |
SKU: | MOL505110-2891 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |