505110-2896
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 28 Circuits, 125°C Operating Temperature, Gold over Nickel Plating
Part Aliases: Molex 5051102896
Experience effortless connectivity with our Easy-On FFC/FPC Connector. Featuring a 0.50mm pitch and part of the FD19 Series, this connector offers a right-angle, bottom contact design perfect for streamlined PCB connections. With 28 circuits and operating at temperatures up to 125°C, it ensures reliable performance in various environments. The gold over nickel plating not only enhances durability but also provides efficient signal transmission. Constructed with high-quality materials, including copper alloy contacts and liquid crystal polymer housing, it guarantees long-lasting functionality. Whether for industrial or commercial applications, this connector is the ideal solution for your connectivity needs. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity experience with our Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-2896 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 28 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051102896 |
SKU: | MOL505110-2896 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |