505110-3096

0.50mm Pitch Easy-On Type FFC/FPC Connector, High Temperature, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 30 Circuits

Part Aliases: Molex 5051103096  
Enhance your electronic connections with our Easy-On FFC/FPC connector, featuring a sleek beige design and durable Liquid Crystal Polymer construction. With a right-angle orientation and 30 gold-plated copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 125 °C. Ideal for compact PCB layouts, this connector offers easy insertion and secure retention, making it a perfect choice for your high-speed data transmission needs. RoHS compliant and with a mating cycle of 20, it guarantees long-lasting functionality. Elevate your connectivity solutions with our Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-3096
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Contacts: 30
Number of Rows: 1
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 30
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051103096
SKU: MOL505110-3096

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: