505110-3191
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 31 Circuits, Gold over Nickel Plating
Part Aliases: Molex 5051103191
Introducing our Easy-On FFC/FPC Connector, ideal for seamless connections in electronic applications. With a 0.50mm pitch and right-angle orientation, this connector offers easy installation and a secure fit. Featuring 31 gold-plated contacts for reliable conductivity, it ensures efficient signal transmission. The bottom contact design and 1.90mm height make it suitable for various PCB layouts. Constructed with durable materials, including liquid crystal polymer and phosphor bronze, it guarantees long-lasting performance. RoHS compliant and capable of withstanding temperatures from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Whether for industrial or consumer electronics, trust in the FD19 Series for high-quality, hassle-free connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-3191 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 31 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 31 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051103191 |
SKU: | MOL505110-3191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |