505110-4096

0.50mm Pitch Easy-On Type FFC/FPC Connector, High Temperature, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 40 Circuits

Part Aliases: Molex 5051104096  
Enhance your connectivity with our Easy-On FFC/FPC Connector in Beige, designed for seamless performance in a variety of applications. With a right-angle orientation and a pitch of .5 mm, this connector offers efficient and reliable signal transmission. Featuring a Liquid Crystal Polymer housing and Copper Alloy contacts with Gold over Nickel plating, it ensures durability and conductivity even in demanding environments. Operating temperature range of -40 to 125 °C and voltage rating of 50 V AC/DC make it suitable for diverse industrial settings. With 40 contacts in a single row, this connector provides ample connectivity options. Its Flip actuator type and PCB retention capability further enhance usability. RoHS compliant and designed for surface mount installation, it meets stringent quality standards. Upgrade your connectivity solutions with our Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-4096
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Contacts: 40
Number of Rows: 1
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 40
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051104096
SKU: MOL505110-4096

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: