505110-4596
0.50mm Pitch Easy-On Type FFC/FPC Connector, High Temperature, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 45 Circuits
Elevate your connectivity with our Easy-On FFC/FPC Connector in Beige. Designed for seamless integration, this connector features a right-angle orientation and a flip actuator type, ensuring efficient and secure connections in any setup. With a housing and material construction of Liquid Crystal Polymer, it offers durability and reliability in a wide operating temperature range from -40°C to 125°C. Gold over Nickel contact plating guarantees optimal signal transfer, while copper alloy contacts and a .5mm pitch accommodate high-speed data transmission with 45 contacts loaded. RoHS compliant and engineered for surface mount PCB alignment, this connector is a versatile solution for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-4596 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 45 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 45 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051104596 |
SKU: | MOL505110-4596 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |