505110-5191

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 51 Circuits, Gold over Nickel Plating

Part Aliases: Molex 5051105191  
Introducing the FD19 Series Easy-On FFC/FPC Connector, designed for seamless connectivity in tight spaces. With a 0.50mm pitch and 51 gold-plated contacts, this right-angle connector ensures reliable signal transmission. Featuring bottom contact orientation and a low 1.90mm profile, it's ideal for compact electronic devices. Crafted from durable materials like liquid crystal polymer and phosphor bronze, it guarantees long-lasting performance. With a voltage rating of 50V AC/DC and an amperage of .5A, it meets industry standards for power transmission. Perfect for surface mount applications, this connector is RoHS compliant, making it environmentally friendly. Whether for industrial machinery or consumer electronics, the FD19 Series is the perfect solution for your FFC/FPC connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-5191
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 51
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 51
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051105191
SKU: MOL505110-5191

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: