505110-6091

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 60 Circuits, Gold over Nickel Plating

Part Aliases: Molex 5051106091  
Experience seamless connectivity with our Easy-On connector, designed for FFC/FPC wire types. Boasting a right-angle orientation and a compact pitch of .5mm, this connector is perfect for space-saving applications. With a housing made of durable liquid crystal polymer and phosphor bronze contacts plated in gold over nickel, it ensures reliable performance in a wide temperature range from -40°C to 105°C. Featuring 60 contacts in a single row, it offers easy and secure PCB retention with polarization. RoHS compliant and with a mating cycle of 20, this connector guarantees longevity and environmental responsibility. Elevate your connectivity solutions with the Easy-On connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505110-6091
Color:Beige
Series:505110
Amperage:.5 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:.5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:60
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold over Nickel
Termination Pitch:.5 mm
Mated Height:1.9 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5051106091
SKU:MOL505110-6091

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/15/2022511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transferProduct Change Notice Download
04/08/2022511034 - Change Supplier. add an alternative resin for housing production due to supply constraints.Product Change Notice Download
09/10/2021510701 - Change Supplier. adding alternative supplier to help with supply constraints.
Product Change Notice Download
08/18/2021510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN.Product Change Notice Download