505110-6096
0.50mm Pitch Easy-On Type FFC/FPC Connector, High Temperature, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 60 Circuits
Part Aliases: Molex 5051106096
Introducing the Easy-On FFC/FPC Connector in Beige, designed for efficient and secure cable connections in electronic devices. With a compact right-angle orientation and a pitch of .5mm, it offers easy installation on PCBs. Made with high-quality Liquid Crystal Polymer housing and Copper Alloy contacts plated with Gold over Nickel, it ensures reliable performance in a wide temperature range from -40 to 125°C. Featuring 60 contacts in a single row, this connector is ideal for applications requiring precision and durability. RoHS compliant and with PCB retention and polarization features, it guarantees compliance and stability in assembly. Upgrade your connectivity solutions with the Easy-On Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505110-6096 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 60 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051106096 |
SKU: | MOL505110-6096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |