505110-8096

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 80 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Part Aliases: Molex 5051108096  
Enhance your electronic connections with our Easy-On FFC/FPC Connector. Featuring a 0.50mm pitch and FD19 Series design, this connector offers seamless integration with 80 circuits. Its right-angle, bottom contact orientation and 1.90mm height make it perfect for various applications. With gold over nickel plating and copper alloy contact material, it ensures reliable conductivity. Operating at temperatures up to 125°C, it's suitable for diverse environments. This connector, made of liquid crystal polymer, guarantees durability. Whether you're a professional or a DIY enthusiast, it's the ideal choice for your projects. Explore its potential in FFC - FPC Connectors and Cable Jumpers for Micro-Solutions. Rest assured, it's RoHS compliant, aligning with environmental standards. Elevate your connectivity game with our Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505110-8096
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 80
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 80
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051108096
SKU: MOL505110-8096

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: