505433-1291
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 12 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a reliable solution for your PCB connectivity needs. With a vertical orientation and surface mount termination method, this connector offers easy installation in tight spaces. Featuring 12 positions spread across 2 rows, it provides ample connectivity for your applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The gold plating on the contact mating area ensures excellent conductivity and durability. RoHS compliant, it meets international standards for environmental responsibility. Trust in the Micro-Lock Plus Connector System for secure and efficient PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1291 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331291 |
SKU: | MOL505433-1291 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |