505433-1891
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 18 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, designed for high-performance PCB applications. With a compact pitch of 1.25mm and vertical orientation, this connector offers seamless integration in tight spaces. Featuring two rows and 18 positions, it provides reliable connectivity for your circuitry. The gold contact mating area plating ensures optimal signal transmission, while its surface mount termination method simplifies installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and meticulously engineered, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1891 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 18 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331891 |
SKU: | MOL505433-1891 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |