505433-2291
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 22 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for PCB connectivity. With a pitch of 1.25mm and two rows of 22 positions, this surface-mount connector offers high-density performance in a compact vertical orientation. Featuring gold-plated contact mating areas, it ensures reliable signal transmission even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB connectivity with the Micro-Lock PLUS Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2291 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 22 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054332291 |
SKU: | MOL505433-2291 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |