505448-0891
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 8 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a compact design and a pitch of 1.25mm, this surface-mount connector is perfect for space-constrained applications. Featuring two rows with eight positions, it offers ample connectivity options. The right-angle orientation allows for easy installation, while the gold plating on the contact mating area ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your PCB connections with the Micro-Lock PLUS Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-0891 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 8 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054480891 |
SKU: | MOL505448-0891 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |