505448-1491
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 14 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, designed for high-performance connectivity in electronics. This series features a 1.25mm pitch, right-angle orientation, and surface-mount termination method, making it ideal for space-constrained applications. With 14 positions across 2 rows, it offers versatility for various PCB layouts. The connectors are rated for 1.5A, ensuring reliable power transmission. Gold plating in the contact mating area enhances signal integrity while operating in a wide temperature range from -40 to 105°C. Compliant with RoHS regulations, these connectors are a sustainable choice for your projects. Explore the Micro-Lock PLUS Connector System for efficient and durable PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-1491 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 14 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054481491 |
SKU: | MOL505448-1491 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |