505448-2291
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 22 Circuits, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, designed for reliable power and signal transmission in PCB applications. With a compact pitch of 1.25mm and right-angle orientation, this connector offers seamless integration into your circuit design. Featuring two rows and a total of 22 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. The gold-plated contact mating area ensures optimal conductivity, while its surface mount termination method simplifies installation. With a current rating of 1.5A, it is suitable for various power requirements. RoHS compliant and meticulously engineered, this connector guarantees both performance and environmental responsibility. Upgrade your PCB connectivity with the Micro-Lock Plus Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-2291 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 22 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054482291 |
SKU: | MOL505448-2291 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |