505473-0810
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 8 Circuits, 10.0A
Introducing the SlimStack Board-to-Board Connector, designed for high-performance connectivity in compact electronic devices. With a slim 0.40mm pitch, this Battery Series receptacle offers a reliable link between boards, featuring 8 circuits capable of handling 10.0A of power. The straight orientation and surface mount termination method ensure easy integration, while the gold over nickel plating in the contact mating area guarantees durability. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for various environments. Its low-profile design, at just 0.60mm mated height and 2.00mm mated width, makes it ideal for space-constrained applications. Made of robust materials like Liquid Crystal Polymer, it ensures long-lasting performance. RoHS compliant and with a lock feature for secure mating, the SlimStack is a dependable choice for your PCB connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 505473-0810 |
Color: | Black |
Series: | 505473 |
Amperage: | .5 A, 5 A |
Connector Type: | SlimStack |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 4 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5054730810 |
SKU: | MOL505473-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513854 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |