505476-0810
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.40mm Pitch, 0.60mm Height, 4 Power, 4 Signal Contacts, 10 Amp Type
Enhance connectivity with our SlimStack Hybrid Power SMT Board-to-Board Plug, featuring a sleek design with a 0.40mm pitch and 0.60mm height. This versatile connector boasts 4 power and 4 signal contacts, accommodating a maximum amperage of 5A. Crafted from durable black Liquid Crystal Polymer, it ensures reliable performance in a range of environments with an operating temperature range of -40 to 85°C. Gold over Nickel contact plating guarantees efficient signal transmission, while surface mount termination simplifies installation. With a vertical orientation and secure PCB retention, this connector is ideal for high-density applications. RoHS compliant and boasting a mated width of just 2mm, it offers a compact yet powerful solution for your connectivity needs. Elevate your board-to-board connections with the SlimStack Hybrid Power SMT Board-to-Board Plug.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 505476-0810 |
Color: | Black |
Series: | 505476 |
Amperage: | .5 A, 5 A |
Connector Type: | SlimStack |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 4 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5054760810 |
SKU: | MOL505476-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |