505565-1301

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 13 Circuits, Black

Part Aliases: Molex 5055651301  
Introducing the Micro-Lock PLUS Receptacle Housing, a high-performance connector for your signal transmission needs. With a 1.25mm pitch and single-row design, it offers precise and secure connections. Featuring 13 circuits and a sleek black finish, this housing is both functional and stylish. The positive lock mechanism ensures a reliable mating process, while its polyester construction guarantees durability. UL certified and RoHS compliant, you can trust in its quality and safety. Ideal for wire-to-board applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Experience seamless connectivity with the Micro-Lock PLUS Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505565-1301
Color: Black
Series: 505565 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5055651301
SKU: MOL505565-1301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: