505565-1501

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 15 Circuits, Black

Part Aliases: Molex 5055651501  
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a sleek black design and a single row layout for streamlined integration. With 15 circuits and a 1.25mm pitch, this housing ensures optimal signal transmission in your electronic systems. Crafted from durable polyester, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. The inclusion of a positive lock mechanism guarantees secure mating, while its polarized configuration prevents incorrect connections. UL certified and RoHS compliant, you can trust in the quality and safety of this essential Wire to Board connector component. Elevate your assembly projects with this reliable and efficient housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505565-1501
Color: Black
Series: 505565 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5055651501
SKU: MOL505565-1501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: