505565-1601

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 16 Circuits, Black

Part Aliases: Molex 5055651601  
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a sleek black design and a secure Positive Lock mechanism. With a 1.25mm pitch and 16 circuits, this single-row housing is perfect for signal transmission in various applications. Crafted from durable polyester, it ensures reliability in harsh environments, with an operating temperature range of -40 to 105°C. Engineered for easy wire-to-board connection, this RoHS-compliant housing is a must-have for your electronic projects. Trust in its quality and performance for seamless integration in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 505565-1601
Color: Black
Series: 505565 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5055651601
SKU: MOL505565-1601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: