505570-0601
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black
Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design and a durable polyester construction, this single-row connector is perfect for signal applications. With a 2.00mm pitch and six circuits, it offers reliable performance in various electronic setups. The positive lock mechanism ensures a secure connection, while its operating temperature range of -40 to 105 °C guarantees versatility. RoHS compliant and suitable for wire-to-board installations, this connector is a must-have for any project requiring precision and durability. Elevate your connectivity game with the Micro-Lock PLUS Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-0601 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055700601 |
SKU: | MOL505570-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |