505578-0671
2.0W/B SMT RAPLUG 6CKT BLK EM 2.0W/B SMT RAPLUG 2C
The Micro-Lock PLUS series presents a black, right-angle connector with six contacts for efficient wire-to-board connections. With a 3A amperage rating and a 250V AC/DC voltage capacity, it ensures reliable power transmission. Featuring surface mount termination and brass contact material with matte tin plating, it guarantees durability even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Packaged in embossed tape on a reel, it offers convenient handling. RoHS compliant and with features like PCB retention and polarization, it ensures secure and compliant installations. Perfect for PCB pin header setups, it's a dependable component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-0671 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055780671 |
SKU: | MOL505578-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |