505594-0411
MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Gray
Ensure secure wire-to-wire connections with our MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm pitch connectors, this gray retainer features 4 circuits and is essential for maintaining contact integrity. Crafted from durable polyester, it guarantees reliable performance even in rugged environments with an operating temperature range of -40 to 105 °C. With a double-row configuration and RoHS compliance, it offers peace of mind for your connectivity needs. Ideal for RJ connectors and kits, this component ensures proper contact alignment in every application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505594-0411 |
Color: | Gray |
Series: | 505594 - MUO 2.5 - TPA - Term Pos Assurance |
Connector Type: | MUO 2.5, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Part Aliases: | 5055940411 |
SKU: | MOL505594-0411 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |