51047-1000
1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 10 Circuits, Natural
Part Aliases: Molex 0510471000
Easily connect signals with our PicoBlade Plug, featuring a natural color and 10 contacts in a single row for seamless wire-to-wire integration. Crafted from durable polyester, this connector ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 85°C. Designed for precision, it offers a tight 1.25mm pitch, making it ideal for compact applications. With a locking feature for secure mating, this connector guarantees a stable connection. RoHS compliant and meticulously engineered, the PicoBlade Plug is a top choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51047-1000 |
Color: | Natural |
Series: | 51047 |
Connector Type: | PicoBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | PicoBlade |
Part Aliases: | 0510471000 |
SKU: | MOL51047-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |