51103-1000
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 10 Circuits, Natural
Part Aliases: Molex 0511031000
Enhance your connectivity with the natural-colored Mini-Lock Connector, featuring 10 contacts in a single row for seamless signal transmission. Crafted from durable polyester, this receptacle ensures reliable performance in a variety of applications. With a 2.5mm pitch and operating temperature range of -40 to 105°C, it offers efficient wire-to-wire or wire-to-board connectivity. Certified by CSA and UL, and RoHS compliant, this connector guarantees both quality and environmental responsibility. Perfect for projects requiring precision and durability, it is a must-have in any connector system.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51103-1000 |
Color: | Natural |
Series: | 51103 - Mini-Lock |
Connector Type: | Mini-Lock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511031000 |
SKU: | MOL51103-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2016 | GCM 10728471 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that 511030600, 511030800, 511030900, 511031000, 511031200, 50375023, 351550300 and 355070400 will be transferred from Molex Korea Ansan plant to Molex Korea Gwangju plant to build a more efficient production and solve capability flexibility of Ansan plant. These products are not affected by transferring of manufacturing site due to no risk as the same tool and material spec. will be used in Gwangju plant. The mass production start date at Gwangju plant is scheduled on February 1 of 2016. Implementation Date may be changed due to customer demand and production situation. | Download |
04/12/2015 | GCM 10680930 - Tooling / Equipment Transfer. | Download |