51103-1100

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 11 Circuits, Natural

Part Aliases: Molex 0511031100  
Enhance your connectivity with our Mini-Lock 51103 series Receptacle in a natural hue. Crafted from durable polyester, this housing accommodates 11 contacts in a single row, with a 2.5mm pitch for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for signal applications in Wire to Wire or Wire to Board setups. Certified by CSA and UL standards for quality assurance, this RoHS-compliant connector ensures reliable performance. Its compact design and non-stackable feature make it a versatile choice for various electronic projects. Upgrade your connections with this essential component, now available in a convenient packaging.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 51103-1100
Color: Natural
Series: 51103 - Mini-Lock
Connector Type: Mini-Lock
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 11
Number of Rows: 1
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511031100
SKU: MOL51103-1100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/30/2025 515990 - Obsolete some with direct replacement & some with differences.
LTB 6/25/25
LTS 9/25/25
Download