51110-0452
2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
Part Aliases: Molex 0511100452
Enhance your electronic connections with our Milli-Grid Receptacle in sleek black. This connector, part of the 51110 series, features two rows of four contacts each, ensuring reliable signal transmission. Crafted from durable polyester and designed for wire-to-board applications, it offers seamless integration with Milli-Grid Headers. With keying for easy alignment and polarization for secure mating, it guarantees a precise fit every time. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. RoHS compliant and boasting high-quality construction, it's a must-have component for your projects in the realm of connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-0452 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, Milli-Grid BMI Header Link:151013 <, Milli-Grid Headers Link:87758|Link:87759|Link:87760|Link:87831|Link:87832 <, Milli-Grid Low-Halogen Headers Link:151117|Link:151118|Link:151119|Link:151120 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0511100452 |
SKU: | MOL51110-0452 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |