51110-1452
2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
Part Aliases: Molex 0511101452
Enhance your electronic connections with our Milli-Grid Receptacle in sleek black. This versatile component, part of our 51110 series, features 14 contacts across 2 rows with a 2mm pitch, perfect for signal transmission. Crafted from durable polyester and designed for polarized mating, it ensures secure and reliable performance even in challenging environments. With a wide operating temperature range of -40 to 105°C, it's suitable for various applications. RoHS compliant, it meets stringent environmental standards. Whether used standalone or paired with Milli-Grid Headers, this connector is a vital component for wire-to-board connections. Packaged in a convenient bag, it's ready for integration into your projects. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-1452 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, Milli-Grid BMI Header Link:151013 <, Milli-Grid Headers Link:87758|Link:87759|Link:87760|Link:87831|Link:87832 <, Milli-Grid Low-Halogen Headers Link:151117|Link:151118|Link:151119|Link:151120 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0511101452 |
SKU: | MOL51110-1452 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |