51110-1850

2.00mm Pitch, Milli-Grid Receptacle Housing, 18 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free

Part Aliases: Molex 0511101850  
Enhance your connectivity with the Milli-Grid connector in sleek black. Designed for optimal signal transmission, this receptacle features 18 contacts in a double-row configuration, ensuring reliable performance in wire-to-board applications. Crafted from durable polyester, it withstands harsh operating conditions ranging from -40 to 105 °C. With UL and CSA certifications, rest assured of its quality and safety compliance. RoHS compliant, it's also environmentally friendly. Elevate your connection game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 51110-1850
Color: Black
Series: 51110 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 18
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511101850
SKU: MOL51110-1850

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: