51110-2052

2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511102052  
Enhance your wire-to-board connections with the Milli-Grid Receptacle, a reliable and high-performance component. With a sleek black design and durable polyester material, this connector is perfect for signal applications. Featuring 20 contacts arranged in 2 rows with a pitch of 2mm, it ensures efficient connectivity. The inclusion of keying and polarization adds a layer of security, while its operating temperature range of -40 to 105°C guarantees versatility. RoHS compliant, this connector is also environmentally friendly. Compatible with Milli-Grid Headers, it offers seamless integration into various systems. Perfect for demanding electronic setups, it's a must-have for any project requiring precise and efficient connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 51110-2052
Color: Black
Series: 51110 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: br>, Milli-Grid BMI Header Link:151013 <, Milli-Grid Headers Link:87758|Link:87759|Link:87760|Link:87831|Link:87832 <, Milli-Grid Low-Halogen Headers Link:151117|Link:151118|Link:151119|Link:151120
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Part Aliases: 0511102052
SKU: MOL51110-2052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: