51110-2650
2.00mm Pitch, Milli-Grid Receptacle Housing, 26 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Part Aliases: Molex 0511102650
Easily connect wires with the Milli-Grid Connector, featuring a sleek black design perfect for any application. This receptacle is crafted from durable polyester, ensuring long-lasting performance. With 26 contacts arranged in two rows, it provides ample connectivity in a tight 2mm pitch. Meeting stringent safety standards, it is UL and CSA certified, RoHS compliant, and operates efficiently in a wide temperature range from -40 to 105°C. Ideal for signal transmission in wire-to-board setups, this connector guarantees reliable and secure connections every time.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-2650 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511102650 |
SKU: | MOL51110-2650 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |