51110-3251
2.00mm Pitch, Milli-Grid Receptacle Housing, 32 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
Part Aliases: Molex 0511103251
Easily create secure connections with this black Milli-Grid receptacle. Designed for signal applications, it features 32 gold-plated contacts in a 2-row configuration, with a pitch of 2mm for efficient wiring. The durable polyester housing ensures long-lasting performance, meeting stringent flammability standards for added safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With its polarized design and locking mechanism, it offers reliable mating in Wire to Board setups. Certified for RoHS compliance, this connector guarantees both quality and environmental responsibility. Perfect for professional use in a range of industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-3251 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511103251 |
SKU: | MOL51110-3251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |