51143-0305
6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 3 Circuits
Ensure a secure and reliable connection with our Terminal Position Assurance accessory. Designed for CP-6.5 connectors, this gray component guarantees proper contact alignment, with a single row accommodating three contacts. Crafted from durable PBTP material and packaged for convenience, it's a must-have for maintaining connectivity in Ethernet and fiber optic systems. With a locking feature for added security and full RoHS compliance, you can trust in its quality and performance. Perfect for RJ connector setups, this accessory is an essential tool in ensuring seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51143-0305 |
Color: | Gray |
Series: | 51143 - CP-6.5 - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | CP-6.5, TPA - Term Pos Assurance |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | PBTP |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | Yes |
Part Aliases: | 0511430305 |
SKU: | MOL51143-0305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |