51216-0400
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 4 Circuits, Natural
Part Aliases: Molex 0512160400
Enhance your connectivity with our MicroTPA Receptacle, featuring a natural color and a durable polyester housing. With 4 contacts in a single row, this connector ensures seamless signal transmission in various applications. Operating at temperatures ranging from -40 to 105°C, it offers reliability in harsh environments. Designed for Wire to Wire or Wire to Board connections, it guarantees a secure fit with its locking mechanism. RoHS compliant and crafted with high-quality materials, this connector is a dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51216-0400 |
Color: | Natural |
Series: | 51216 - MicroTPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0512160400 |
SKU: | MOL51216-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |