51216-0600
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 6 Circuits, Natural
Part Aliases: Molex 0512160600
Enhance your connectivity solutions with our MicroTPA Receptacle in Natural color, perfect for wire-to-wire or wire-to-board applications. Crafted with durable polyester housing, this connector boasts six contacts in a single row for efficient signal transmission. With a 2mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. RoHS compliant and featuring a locking mechanism for secure mating, it guarantees peace of mind in your assemblies. Upgrade your setup with this essential component for seamless and dependable connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51216-0600 |
Color: | Natural |
Series: | 51216 - MicroTPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0512160600 |
SKU: | MOL51216-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |