52117-0410
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, White
Part Aliases: Molex 0521170410
Experience reliable and efficient connectivity with our Mizu-P25 Waterproof Wire-to-Wire Receptacle Housing. Designed for seamless integration, this housing features a 2.50mm pitch and accommodates 4 circuits with precision. Crafted from durable polyester in a sleek white finish, it offers both functionality and style. With an amperage of 3A and operating temperature range of -40 to 105°C, it ensures optimal performance even in challenging environments. Certified to meet RoHS standards, this splash-proof connector is ideal for signal applications. Trust in the Mizu-P25 series for high-quality, secure connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52117-0410 |
Color: | White |
Series: | 52117 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 3 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0521170410 |
SKU: | MOL52117-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |