52271-0669
FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 6 Circuits, Gold (Au) Contact Plating
Part Aliases: Molex 0522710669
Easily connect FFC/FPC cables with our Right-Angle Surface Mount ZIF Connector. Featuring a Bottom Contact Style with 6 Circuits and Gold (Au) Contact Plating, this connector ensures reliable signal transmission. Designed for convenience, it has a Slider actuator type and is Polarized to PCB for proper orientation. With a low profile and stackable design, it is ideal for space-constrained applications. Constructed with Nylon housing and Phosphor Bronze contacts, it guarantees durability. Operating within a wide temperature range of -40 to 85 °C, it is suitable for various environments. RoHS compliant, it meets environmental standards. Perfect for use in electronics, communication devices, and more.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52271-0669 |
Color: | Natural |
Series: | 52271 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 3 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522710669 |
SKU: | MOL52271-0669 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
05/31/2018 | 505210 - Capacity Change Or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |