52271-1379

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 13 Circuits, High Barrier Packaging

Part Aliases: Molex 0522711379  
Discover the seamless connectivity offered by our Easy-On Type FFC/FPC Connector, designed for effortless assembly in your electronic projects. With a right-angle, surface mount configuration and ZIF mechanism, it ensures secure and reliable contact with your FFC/FPC wires. Featuring a high barrier packaging, this connector guarantees optimal performance in various applications. Its 13 circuits, along with a bottom contact style, provide versatility for your circuitry needs. Crafted from durable nylon housing and phosphor bronze contacts, it offers dependable conductivity. Operating within a wide temperature range from -40°C to 85°C, it's suitable for diverse environments. With a pitch of 1mm and a maximum voltage of 50V AC/DC, it meets the requirements of your designs. RoHS compliant and featuring Tin-Bismuth plating, it adheres to industry standards for sustainability and performance. Perfect for use in surface mount applications, it's an essential component in your electronic setups. Explore the superior quality and functionality of our Easy-On connector for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52271-1379
Color: Natural
Series: 52271
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 3 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0522711379
SKU: MOL52271-1379

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. Download
07/31/2016 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download