52271-2169
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 21 Circuits, High Barrier Packaging
Part Aliases: Molex 0522712169
Upgrade your connectivity with ease using this Right-Angle FFC/FPC Connector. Designed for surface-mount applications, this ZIF connector features a bottom contact style and 21 circuits for versatile use. Constructed with high barrier packaging, it ensures reliable performance in various environments. The nylon housing and phosphor bronze contacts with gold plating guarantee durability and signal integrity. With a 1mm pitch, 0.5A amperage, and 50V AC/DC voltage rating, it meets your power and data transmission needs. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is ideal for demanding applications. Its slider actuator type and PCB retention capabilities make it easy to use and install. RoHS compliant and with a stackable design, it offers a sustainable and space-saving solution for your connectivity requirements. Upgrade your system with this high-quality connector for seamless and reliable performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52271-2169 |
Color: | Natural |
Series: | 52271 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 3 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522712169 |
SKU: | MOL52271-2169 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512302 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC 3.0H ZIF RA lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |