52418-0310

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 3 Circuits

Part Aliases: Molex 0524180310  
Enhance your PCB connectivity with our SlimStack Board to Board PCB Socket Receptacle. Designed for seamless integration, this connector features a natural color housing made of durable polyester, ensuring reliable performance in various applications. With a slim profile and right-angle orientation, it's perfect for space-constrained environments. The through-hole mounting method with kinked pin termination offers secure attachment to your board. Boasting a contact rating of 1.5A at 125V, it's ideal for signal transmissions. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the -40 to 105°C operating temperature range ensures versatility. RoHS compliant and with a mating cycle of 30, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with our SlimStack Board to Board PCB Socket Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-0310
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 3
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524180310
SKU: MOL52418-0310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: