52418-0610
2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 6 Circuits
Part Aliases: Molex 0524180610
Elevate your PCB connectivity with our SlimStack board-to-board socket receptacle. Crafted from durable polyester housing and featuring phosphor bronze contacts with tin plating, this connector ensures reliable signal transmission up to 125V. With a right-angle orientation and through-hole termination method, it offers easy installation on 1.6mm PCBs. Its slim design, with a mated height of 3.95mm, is perfect for space-constrained applications. RoHS compliant and capable of 30 mating cycles, it guarantees long-lasting performance even in harsh environments. Trust in the quality and precision of our SlimStack connector for seamless board stacking solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52418-0610 |
Color: | Natural |
Series: | 52418 |
Amperage: | 1.5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .914 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .914 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Mated Height: | 3.95 mm |
Mated Width: | 6 mm |
Surface Mount Compatible: | No |
Product Name: | SlimStack |
Part Aliases: | 0524180610 |
SKU: | MOL52418-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download |