52418-0810

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 8 Circuits

Part Aliases: Molex 0524180810  
Enhance connectivity with our SlimStack PCB Socket Receptacle, designed for seamless board-to-board integration. Featuring a natural color and a right-angle orientation, this connector offers a space-saving solution for your electronic assemblies. With a slim 2mm pitch and through-hole termination, it ensures secure and reliable connections. The polyester housing and phosphor bronze contacts plated with tin guarantee durability and conductivity, even in demanding environments. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. With eight contacts loaded in a single row, it facilitates efficient signal transmission. RoHS compliant and with a mating cycle of 30, it meets industry standards for sustainability and reliability. Upgrade your PCB designs with this high-quality connector, perfect for mezzanine and board stacking configurations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-0810
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 8
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524180810
SKU: MOL52418-0810

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: